Cart

A6ER3101

OMRON A6ER3101

image shown is a representation only

OMRON

3 pol. THT PIANO
Supplier: Omron
Matchcode: A6ER3101
Rutronik No.: SCH2218
Unit Pack: 50
MOQ: 700
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2020
0.7887 $
552.09 $

Parameter

Termination
THT
No.of positions
3
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
10.2 mm
Length
9.2 mm
Width
10.8 mm
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?