Cart

A6E6104

OMRON A6E6104

image shown is a representation only

OMRON

6 pol. raised actuator tape
Supplier: Omron
Matchcode: A6E6104
Rutronik No.: SWITCH5911
Unit Pack: 28
MOQ: 28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
1.19 $
33.32 $

Prices

28 1.19 $
196 1.08 $
336 1.03 $
784 0.9924 $
1,624 0.9743 $

Parameter

Termination
THT
No.of positions
6
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
16.8 mm
Height
5.9 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?