Cart

A6DR6100

OMRON

6POL piano THT ext.actuator
Supplier: Omron
Matchcode: A6DR6100
Rutronik No.: SWITCH9296
Unit Pack: 50
MOQ: 300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.36 $
708.00 $

Prices

300 2.36 $
400 2.27 $
750 2.23 $

Parameter

Termination
THT
No.of positions
6
Model construct
Piano
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
30 DC V
max.I/ Switch
30 mA
Length
17.3 mm
Height
7.4 mm
Width
7.6 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?