Cart

A6D8100

OMRON A6D8100

image shown is a representation only

OMRON

8POL THT LOW ACRTUATOR
Supplier: Omron
Matchcode: A6D8100
Rutronik No.: SWITCH5914
Unit Pack: 23
MOQ: 391
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
566.95 $

Prices

391 1.45 $
575 1.40 $
1,150 1.38 $

Parameter

Termination
THT
No.of positions
8
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
5 DC V
max.I/ Switch
100 mA
Length
22.4 mm
Height
4.4 mm
Width
6.6 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?