Cart

2SMPB-01-01

OMRON 2SMPB-01-01

image shown is a representation only

OMRON

P-Sensor
Supplier: Omron
Matchcode: 2SMPB-01-01
Rutronik No.: ICIN3493
Unit Pack: 1
MOQ: 10
package: QFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.23 $
72.30 $

Prices

10 7.23 $
1,000 6.78 $

Parameter

Interface
I2C
P(min)
0.3 bar
P(max)
1.1 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
QFN-8
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.004
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
0.5 mA
Vcc(min)
2.25 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?