Cart

NRF9160-SICA-R7

NORDIC NRF9160-SICA-R7

image shown is a representation only

NORDIC

LTE-M/NB-IoT/GPS SIP
Supplier: Nordic
Matchcode: NRF9160-SICA-R7-B0A-SAMPLE
Rutronik No.: RFMCU1492
Unit Pack: 1
MOQ: 1
package: SIP
Packaging: REEL
Topseller
In Stock
24.11 $
24.11 $

Prices

1 24.11 $
2 23.71 $
6 23.31 $
14 22.70 $
35 22.11 $

LTE-M/NB-IoT/GPS SIP Description

Low power System-in-Package with integrated LTE-M/NB-IoT modem and GPS

The nRF9160 is a compact, highly-integrated System-in-Package that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT (cIoT) designs.

Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.

The integrated modem supports both LTE-M and NB-IoT and can operate globally removing any need for regional variants. All power saving features including eDRX and PSM are supported as is with IPv4/IPv6 support up to transport and security (TCP/TLS) level. The modem firmware is upgradable via secure, encrypted Firmware Over The Air (FOTA) updates.

The Arm Cortex-M33 application processor is supported by 1MB of flash and 256kB RAM making advanced application development possible in a single device solution. 

A GPS receiver is integrated into the radio offering various modes of operation to suit a wide selection of applications that employ location-tracking functionality

A broad selection of general interfaces and peripherals and are included on nRF9160 including 12-bit ADC, RTC, SPI, I²C, I²S, UARTE, PDM and PWM.

Security is best-in-class with Arm TrustZone technology for isolation and protection of normal and secure zones for firmware and elements of hardware including memory and peripherals. Arm TrustZone helps build solid and secure ioT applications that feature secure boot, trusted firmware updates and root of trust implementations without performance compromise.

Arm CryptoCell enhances security still further by offering cryptographic and security resources to help to protect your IoT applications from various attack threats. CryptoCell is designed for high performance cryptography solutions optimized for energy-constrained devices.

The nRF9160 supports both SIM and eSIM for connection and authentication with mobile network operators.

The nRF9160 hardware and development kits are now in production and is suitable for full end-to-end sensor to cloud development. We’re still developing features and optimizing performance. This blog keeps you updated on our latest developments and plans.


nRF9160-SICA: LTE-M/NB-IoT modem and GPS

Parameter

Frequency min
700 MHz
Frequency max
2200 MHz
Oper.temp.min.
-40 °C
Memory size
1000 kB
P(out)
23 dBm
Sensitivity
-108 dBm
RAM
256 kB
GPIO
32 no.
ADC resol.max
12 bit
SPI
YES
I²C
YES
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
Package
SIP
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85176200000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?