Cart

NRF905-REEL

NORDIC NRF905-REEL

image shown is a representation only

NORDIC

MULTICHANNEL TRANSCEIVER
Supplier: Nordic
Matchcode: NRF905-REEL
Rutronik No.: ISM1044
Unit Pack: 1
MOQ: 2500
package: QFN32L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
5,550.00 $

Prices

2,500 2.22 $
5,000 2.16 $

MULTICHANNEL TRANSCEIVER Description

The Nordic nRF905 is a highly integrated, low power, multiband RF transceiver IC for the 433/868/915MHz ISM (Industrial, Scientific and Medical) band. With an integrated +10dBm PA and sensitivity of -100dBm, the nRF905 is an ideal solution for applications requiring longer-range. The ShockBurst™ hardware protocol accelerator offloads time critical protocol functions from the application microcontroller enabling the implementation of advanced and robust wireless connectivity with low cost 3rd-party microcontrollers.

In summary, the nRF905 integrates a complete 433/868/915MHz ISM RF transceiver, RF synthesizer, and baseband logic, including the ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost crystal, matching circuitry, and antenna.

The nRF905 is available in a 32-pin 5 x 5mm QFN package.

Features

  • Low cost single-chip 433/868/915MHz GFSK RF transceiver IC
  • License-free Sub 1-GHz ISM band operation
  • ShockBurst™ hardware protocol accelerator
  • Low power consumption - 12.5mA RX and 30mA TX (+10dBm)
  • On-air compatible with Nordic nRF9E5 RF SoC



Parameter

Frequency
433/868 MHz
Function
Transceive
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Package
QFN32L
Supply voltage
1,9-3,6 V
Encryption
N Y/N
Weight
0.068 g
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?