Cart

NRF6916

NORDIC NRF6916

image shown is a representation only

NORDIC

nrfReady µBlue Desktop
Supplier: Nordic
Matchcode: NRF6916
Rutronik No.: BTOOTH1116
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
990.00 $
990.00 $

Prices

1 990.00 $
2 910.80 $

nrfReady µBlue Desktop Description

The nRFready µBlue Desktop is a complete hardware and software reference design for completing a Bluetooth Smart keyboard and mouse. The design is based upon Nordic’s nRF8001 Bluetooth Smart connectivity IC and the Cortex M0 MCU. This design combines Nordic’s connectivity simplicity with the industry’s leading ultra-low power microcontroller core the ARM Cortex-MO MCU.

Features

  • Complete reference design for a Bluetooth Smart wireless desktop solution
  • Includes keyboard and mouse
  • Based on popular ARM Cortex-M0 architecture for best performance and portability options
  • Includes full source code and hardware design files


Parameter

Weight
0.0635 g
Antenna integra
N Y/N
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?