Cart

NRF52840-QIAA-R7

NORDIC

BT5.0/802.15.4/ANT/2.4 AQFN73 R
Supplier: Nordic
Matchcode: NRF52840-QIAA-R7-CX0
Rutronik No.: RFMCU1361
Unit Pack: 800
MOQ: 800
package: aQFN73
Packaging: REEL
On request
5.00 $
4,000.00 $

Prices

800 5.00 $
1,600 4.91 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1M kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-94 dBm
RAM
256 kB
GPIO
48 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
Other interface
UART QSPI
IEEE802.15.4
YES
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
Package
aQFN73
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?