Cart

NRF52840-QIAA-R-CX0

NORDIC NRF52840-QIAA-R-CX0

image shown is a representation only

NORDIC

BT5.0/802.15.4/ANT/2.4 AQFN73 R
Supplier: Nordic
Matchcode: NRF52840-QIAA-R-CX0
Rutronik No.: RFMCU1166
Unit Pack: 1
MOQ: 3000
package: aQFN73
Packaging: REEL
On request
3.94 $
11,820.00 $
Article with this quantity is not orderable.

BT5.0/802.15.4/ANT/2.4 AQFN73 R Description

Advanced Bluetooth 5, Thread and Zigbee multiprotocol SoC

The nRF52840 SoC is the most advanced member of the nRF52 Series SoC family. It meets the challenges of sophisticated applications that need protocol concurrency and a rich and varied set of peripherals and features.  It offers generous memory availability for both Flash and RAM, which are prerequisites for such demanding applications.

The nRF52840 is fully multiprotocol capable with full protocol concurrency. It has protocol support for Bluetooth 5, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4 GHz proprietary stacks.

The nRF52840 is built around the 32-bit ARM® Cortex™-M4 CPU with floating point unit running at 64 MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. The ARM TrustZone® CryptoCell cryptographic unit is included on-chip and brings an extensive range of cryptographic options that execute highly efficiently independent of the CPU. It has numerous digital peripherals and interfaces such as high speed SPI and QSPI for interfacing to external flash and displays, PDM and I2S for digital microphones and audio, and a full speed USB device for data transfer and power supply for battery recharging.

Exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.


More Information regarding the Build code (CX0) please check this Link:

https://infocenter.nordicsemi.com/topic/comp_matrix_nrf52840/COMP/nrf52840/nRF52840_ic_revision_overview.html


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1024 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-94 dBm
RAM
256 kB
GPIO
48 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART QSPI
IEEE802.15.4
YES
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
Package
aQFN73
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?