Cart

NRF52832-QFAA-T-BXO

NORDIC NRF52832-QFAA-T-BXO

image shown is a representation only

NORDIC

nRF52832 multiprotocol 2,4G SoC
Supplier: Nordic
Matchcode: NRF52832-QFAA-T-BX0 SAMPLE
Rutronik No.: RFMCU1220
Unit Pack: 1
MOQ: 490
package: QFN48pin
Packaging: TRAY
On request
3.61 $
1,768.90 $

Prices

490 3.61 $
980 3.55 $
1,470 3.39 $
1,960 3.25 $

nRF52832 multiprotocol 2,4G SoC Description

Flexible, efficient Bluetooth 5 and Bluetooth mesh multiprotocol SoC

The nRF52832 is the mid-range member of the nRF52 Series SoC family. It meets the challenges of a broad range of applications that need Bluetooth 5 feature sets, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both Flash and RAM.

The nRF52832 is fully multiprotocol capable with full protocol concurrency. It has protocol support for Bluetooth 5, Bluetooth mesh, ANT and 2.4 GHz proprietary stacks.

It is built around an ARM® Cortex™-M4 CPU with floating point unit running at 64 MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. It has numerous digital peripherals and interfaces such as PDM and I2S for digital microphones and audio.

Exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.




Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
32 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART I2S
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN48pin
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?