Cart

NRF52810-CAAA-R

NORDIC NRF52810-CAAA-R

image shown is a representation only

NORDIC

nRF52810 multiprotocol 2,4G SoC
Supplier: Nordic
Matchcode: NRF52810-CAAA-R-AX0
Rutronik No.: RFMCU1277
Unit Pack: 1
MOQ: 1
package: CSP
Packaging: REEL
In Stock
2.45 $
2.45 $

Prices

1 2.45 $
2 2.38 $
6 2.33 $
14 2.26 $
35 2.18 $

nRF52810 multiprotocol 2,4G SoC Description

Bluetooth 5 for everyone

The nRF52810 is the baseline member of the nRF52 Series SoC family. It meets the challenge of bringing Bluetooth 5 feature sets and protocol concurrency to applications at a price point that makes adding Bluetooth 5 connectivity to an application compelling. It is an ideal candidate for less complex applications and also as a Bluetooth 5 connectivity processor in larger applications.

The nRF52810 has protocol support for Bluetooth 5, ANT and 2.4 GHz proprietary stacks. It is extremely power efficient, and is our smallest SoC with its 2.482 x 2.464 mm CSP package.

It is built around an ARM® Cortex™-M4 CPU running at 64 MHz. It has numerous digital peripherals and interfaces such as PDM, PWM, UART, SPI and TWI. It also has a capable 12-bit ADC. Exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.


More Information regarding the Build code please check this Link

https://infocenter.nordicsemi.com/topic/comp_matrix_nrf52810/COMP/nrf52810/nRF52810_ic_revision_overview.html




Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
192 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
24 kB
GPIO
32 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
CSP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?