Cart

NRF24Z1-HPR1

NORDIC

TRANSCEIVER FOR AUDIO STREAMING
Supplier: Nordic
Matchcode: NRF24Z1-HPR1
Rutronik No.: ISM1042
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
314.40 $
314.40 $

TRANSCEIVER FOR AUDIO STREAMING Description

The Nordic nRF24Z1 is a highly integrated 2.4GHz RF Stereo Audio Streamer. It features a 4Mbps on-air data-rate that supports the streaming of un-compressed CD quality audio in full 16-bit 48kHz stereo.

The embedded protocol stack is custom designed for wireless audio streaming and features Quality of Service for up to 1.536Mbps LPCM audio, adaptive frequency hopping, and bi-directional control data link. The nRF24Z1 also supports 32, 44.1 and 48kHz sampling rates, and programmable latency, plus I2S and S/PDIF for seamless interfacing to low cost audio ADC/DACs.

The nRF24Z1 is available in a compact 36-pin 6 x 6mm QFN package.

Features

  • Low cost, low power 2.4GHz RF solution for wireless streaming of uncompressed CD-quality audio
  • Supports full uncompressed 16-bit 48kHz stereo audio
  • Embedded custom protocol stack for audio streaming based on adaptive frequency hopping for optimal co-existence performance
  • Bi-directional auxiliary data link for audio controls such as volume up/down and play/stop
  • Direct interface to low cost audio ADC/DACs with support for I2S and S/PDIF


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?