NRF24LE1-O17Q48-S

image shown is a representation only
Supplier: Nordic
Matchcode: NRF24LE1-O17Q48-S
Rutronik No.: ISM1248
Unit Pack: 1
MOQ: 5
Packaging: TRAY
WIRELESS ON-CHIP SOLUTION ULP Description
The nRF24LE1 is a highly integrated ultra low power 2.4GHz RF System-on-Chip (SoC) for 2.4GHz ISM (Industrial, Scientific and Medical) band operation. It includes a 2.4GHz RF transceiver core, an 8-bit CPU, and embedded Flash memory. By offering a peak RX/TX current lower than 14mA, a sub-μA power down mode, advanced power management, and 1.9 to 3.6V supply range, the nRF24LE1 provides a true ultra low power solution that enables months to years of battery lifetime when running from regular coin cells or AA/AAA batteries. Finally, a rich set of on-chip analog and digital peripherals makes the nRF24LE1 a flexible, single chip solution for a wide range of applications including PC peripherals, game controllers, remote controls, sports/fitness/healthcare sensors, and toys.
The nRF24LE1 integrates an nRF24L01+ 2.4GHz RF transceiver core, enhanced 16MHz 8-bit 8051 compatible CPU, 1kB + 256B RAM, 16kB embedded Flash, and a wide range of system peripherals including a hardware AES accelerator, 16MHz and 32kHz RC oscillators, ultra low power 32kHz crystal oscillator, 12-bit ADC and SPI, 2-wire and UART serial interfaces.
The nRF24LE1 is available in 3 package options:
- 4 x 4mm 24-pin QFN with 7 generic I/O pins
- 5 x 5mm 32-pin QFN with 15 generic I/O pins
- 7 x 7mm 48-pin QFN with 31 generic I/O pins
Features
- Single chip solution - highly integrated 2.4GHz RF SoC with embedded Flash
- Ultra low power consumption – months to years of battery lifetime
- nRF24L01+ radio core, Enhanced 8051 CPU and 16kB Flash
- Rich set of on-chip analog and digital peripherals enabling a wide range of applications
- Drop-in compatible with nRF24LE1 OTP, a lower-cost OTP variant
- Fully on-air compatible with all Nordic nRF24L-series, nRF24E-series and nRF240-series solutions
Parameter
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 1000 kbps
- Oper.temp.min.
- -40 °C
- MCU Architectur
- 8 bit
- Supply Volt.min
- 1.9 V
- P(out)
- 0 dBm
- Sensitivity
- -94 dBm
- RAM
- 1 kB
- GPIO
- 31 no.
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Supplier Lead time
- 14 weeks