Cart

NRF24E2G-REEL

NORDIC NRF24E2G-REEL

image shown is a representation only

NORDIC

2.4 GHZ TRANSMITTER MCU/ADC
Supplier: Nordic
Matchcode: NRF24E2G-REEL
Rutronik No.: ISM1036
Unit Pack: 3000
MOQ: 3000
package: QFN36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.34 $
10,020.00 $

Prices

3,000 3.34 $
6,000 3.27 $

2.4 GHZ TRANSMITTER MCU/ADC Description

The Nordic nRF24E2 is a low power, 2.4GHz RF transmitter SoC for the 2.4GHz ISM (Industrial, Scientific and Medical) band. It includes a 2.4GHz RF transmitter core, 8-bit CPU, and RAM code memory. With its rich set of on-chip analog and digital peripherals, the nRF24E2 is an ideal low cost, flexible, single chip, ultra low power (ULP) solution for a range of applications including wireless PC peripherals, game controllers, remote controls, sports/fitness/healthcare sensors, and toys.

The nRF24E2 integrates an nRF2402 2.4GHz transmitter core, 8-bit 8051-compatible CPU, 256B RAM, 4kB RAM code memory, a boot loader, and a wide range of system peripherals including a 10-bit ADC and SPI, and UART serial interfaces.

The nRF24E2 is available in a 6 x 6mm 36-pin QFN with 10 generic I/O pins.

Features

  • Single chip solution - highly integrated 2.4GHz RF SoC
  • Ultra low power consumption – up to years of battery lifetime
  • Nordic nRF2402 radio core, 8051 CPU, and 4kB code space
  • Rich set of on-chip analog and digital peripherals support a wide range of applications
  • On-air compatible with all Nordic nRF24L Series in 250kbps and 1Mbps mode
  • Fully on-air compatible with Nordic nRF24E and nRF240 Series


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Package
QFN36
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?