Cart

NRF24AP2-DK

NORDIC NRF24AP2-DK

image shown is a representation only

NORDIC

NRF24AP2 DEV.KIT
Supplier: Nordic
Matchcode: NRF24AP2-DK1
Rutronik No.: ISM1262
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
478.80 $
478.80 $

NRF24AP2 DEV.KIT Description

The nRF24AP2 Development Kit is a complete solution for developing ANT and ANT+ products using the nRF24AP2 ANT™ Connectivity ICs. The kit includes drop-in ANT modules, battery boards, I/O boards, USB interface boards, plus access to the ANT Developer Zone.

The ANT Developer Zone provides access to a comprehensive set of software tools for developing ANT applications - including ANTware II - for testing, debugging, configuration, as well as using SensRware for creating SensRcore scripts and drivers for Windows and Mac OS X.

Features

  • Complete solution for developing ANT and ANT+ applications using the nRF24AP2 ICs
  • nRF24AP2 modules, battery boards, and I/O boards
  • Access to a comprehensive set of software tools including ANTware II and drivers for Microsoft Windows and Mac OS X


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?