Cart

NRF24AP2-8CHQ32-R

NORDIC NRF24AP2-8CHQ32-R

image shown is a representation only

NORDIC

SINGLE CHIP SOLUTION, 8 ANT CH.
Supplier: Nordic
Matchcode: NRF24AP2-8CHQ32-R
Rutronik No.: ISM1224
Unit Pack: 4000
MOQ: 4000
package: QFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.99 $
15,960.00 $

Prices

4,000 3.99 $
8,000 3.90 $

SINGLE CHIP SOLUTION, 8 ANT CH. Description

The nRF24AP2-8CH is a highly integrated single-chip 8-channel ANT™ Connectivity IC. It includes an ultra low power 2.4GHz RF transceiver and a fully embedded enhanced ANT protocol stack and provides a flexible serial interface supporting a wide range of external application microcontrollers. Offering sub-17mA peak currents, average currents as low as 11μA, and a 1.9 to 3.6V supply range, the nRF24AP2-8CH enables battery lifetimes of months to years from a single coin cell. This ultra low power operation in combination with support for up to 8 simulations ANT channels and the flexible network topologies of ANT makes the nRF24AP-8CH ideally suited for battery-operated ANT sensor hubs like sportswatches, bike computers and advanced sensors.

The integrated 2.4GHz RF transceiver core is based on the nRF24L01+ and provides significant sensitivity and co-existence performance improvements compared to Nordic's previous generation nRF24AP1. The on-chip ANT protocol stack features full compatibility for all ANT+ profiles plus advanced features including: Scanning Channel for applications demanding low latency, improved Channel Search for less impact on active channels, per channel-based TX Output Power Control, and a Frequency Agility mode for improved co-existence performance.

The nRF24AP2-8CH is available in the following package option:

  • 5 x 5mm 32-pin QFN

Features

  • Single-chip ANT Connectivity IC with fully integrated radio and protocol stack
  • Full compatibility with ANT+ profiles enabling multivendor interoperability
  • Simple serial interface to support a wide range of application microcontrollers
  • Best-in-class ultra low power operation – enabling months to years of battery lifetime from a regular CR2032 coin cell
  • Support for up to 8 channels makes the nRF24AP2-8CH an ideal solution for ANT/ANT+ sensor hubs


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Package
QFN32
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?