Cart

NRF24AP2-1CHQ32-R

NORDIC NRF24AP2-1CHQ32-R

image shown is a representation only

NORDIC

SINGLE CHIP SOLUTION, 1 ANT CH.
Supplier: Nordic
Matchcode: NRF24AP2-1CHQ32-R
Rutronik No.: ISM1221
Unit Pack: 1
MOQ: 4000
package: QFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.74 $
14,960.00 $

Prices

4,000 3.74 $
8,000 3.65 $

SINGLE CHIP SOLUTION, 1 ANT CH. Description

The nRF24AP2-1CH is a highly integrated single-chip single-channel ANT™ Connectivity IC. It includes an ultra low power 2.4GHz RF transceiver and a fully embedded enhanced ANT protocol stack, plus a flexible serial interface supporting a wide range of external application microcontrollers. Offering sub-17mA peak currents, average currents as low as 11μA. and a 1.9 to 3.6V supply range, the nRF24AP2-1CH supports extended battery lifetimes of months to years from a single coin cell. This ultra low power operation also makes the nRF24AP2-1CH ideally suited to battery-operated ANT devices such as HRMs (heart rate monitors), speed-distance sensors, and bike speed-cadence sensors.

The integrated 2.4GHz RF transceiver core is based on the nRF24L01+ and provides significant sensitivity and co-existence performance improvements compared to Nordic's previous generation nRF24AP1 IC. The on-chip ANT protocol stack features full compatibility with all ANT+ profiles and includes advanced features such as: Scanning Channel applications demanding low latency performance, improved Channel Search for less impact on active channels, and a per channel-based TX Output Power Control and Frequency Agility mode for improved co-existence performance.

The nRF24AP2-1CH is available in the following package option:

  • 5 x 5mm 32-pin QFN

Features

  • Single-chip ANT™ Connectivity IC with fully integrated radio and protocol stack
  • Full compatibility with ANT+ profiles enabling multivendor interoperability
  • Simple serial interface supporting a wide range of external application microcontrollers
  • Best-in-class ultra low power operation – enabling months to years of battery lifetime from a regular CR2032 coin cell
  • Cost-optimized single channel ANT support making it ideal for ANT/ANT+ sensors



Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Package
QFN32
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?