Cart

NRF2460-DK

NORDIC NRF2460-DK

image shown is a representation only

NORDIC

NRFGO DEV. KIT FOR NRF2460
Supplier: Nordic
Matchcode: NRF2460-DK
Rutronik No.: ISM1324
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
125.76 $
125.76 $

NRFGO DEV. KIT FOR NRF2460 Description

Using this Development Kit in conjunction with the nRFgo Starter Kit enables engineers to evaluate, perform quick application prototyping and firmware development with the nRF2460 IC.

This Development Kit includes nRF2460 nRFgo radio modules that integrate all required external circuitry, including an antenna match, 16 MHz crystal, 8-bit flash microcontroller and an audio codec.

Analog audio input and output is easily available through a pair of standard 3.5 mm jack connectors on the radio module.

Features

  • nRFgo compatible evaluation, prototyping and firmware development solution for nRF2460
  • Compact nRF2460 nRFgo radio modules with PCB antennas
  • Compact nRF2460 nRFgo radio module with SMA connector for use with external antennas or closed loop set-up
  • Direct access to the nRF2460 I/O pins enabling easy development with alternative audio codecs and microcontrollers
  • Downloadable hardware designs files, source code, and documentation


Parameter

Frequency
2400 MHz
Function
Transceive
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?