Cart

NRF2402G-REEL7

NORDIC NRF2402G-REEL7

image shown is a representation only

NORDIC

2,4 GHZ SHOCK BURST TRANSMITTER
Supplier: Nordic
Matchcode: NRF2402G-REEL7
Rutronik No.: ISM1029
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
2,415.00 $

Prices

1,500 1.61 $
3,000 1.58 $

2,4 GHZ SHOCK BURST TRANSMITTER Description

The Nordic nRF2402 is a highly integrated, ultra low power (ULP) 1Mbps RF transmitter IC for the 2.4GHz ISM (Industrial, Scientific and Medical) band. With peak TX currents lower than 12mA, a sub μA power down mode, advanced power management, and 1.9 to 3.6V supply range, the nRF2402 provides a true ULP solution enabling months to years of battery lifetime when running from coin cells or AA/AAA batteries. In addition, a ShockBurst™ hardware protocol accelerator offloads time critical protocol functions from the application microcontroller enabling the implementation of advanced and robust wireless connectivity with low cost 3rd-party microcontrollers.

The Nordic nRF2402 integrates a complete 2.4GHz RF transmitter, RF synthesizer, and baseband logic including the ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost 16MHz ±30ppm crystal, matching circuitry, and antenna.

The nRF2402 is available in a compact 16-pin 4 x 4mm QFN package.

Features

  • Low cost single-chip 2.4GHz GFSK RF transmitter IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps and 1Mbps on-air data-rate
  • ShockBurst™ hardware protocol accelerator
  • Ultra low power consumption – months to years of battery lifetime
  • On-air compatible with all Nordic nRF24L Series in 250kbps and 1Mbps mode
  • Fully on-air compatible with Nordic nRF24E and nRF240 Series


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?