Cart

NRD24H1

NORDIC

REMOTE CONTROL REFERENCE DESIGN
Supplier: Nordic
Matchcode: NRD24H1-D
Rutronik No.: ISM1063
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
353.70 $
353.70 $

Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
2000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?