Cart

NL8048BC19-02

NLT

7 WVGA-TFT
Supplier: NLT
Matchcode: NL8048BC19-02
Rutronik No.: DISCO2438
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
170.18 $
3,403.60 $

Prices

20 170.18 $
100 148.75 $

Parameter

Screensize
7.0 inch
Resolution
800X480 pixel
Brightness
400 cd/m²
Contrast
500:1
Operating temp.
-20 +70 °C
Width
170 mm
Height
111 mm
Depth
8.5 mm
Interface
LVDS
Inverter
N Y/N
Viewing angle
80 u/d/l/r
Backlight Sys.
LED
Response time
15 ms
Display Type
TFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
262K
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?