Cart

NL6448BC20-30

NLT

6,5 VGA-TFT LED BACKLIGHT
Supplier: NLT
Matchcode: NL6448BC20-30
Rutronik No.: DISCO3051
Unit Pack: 1
MOQ: 20
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
235.50 $
4,710.00 $

Prices

20 235.50 $
100 205.84 $

Parameter

Screensize
6.5 inch
Resolution
640X480 pixel
Brightness
550 cd/m²
Contrast
600:1
Operating temp.
-30 +80 °C
Width
153 mm
Height
118 mm
Depth
8.2 mm
Interface
LVDS
Inverter
N Y/N
Viewing angle
80808080 u/d/l/r
Backlight Sys.
LED
Response time
25 ms
TFT with Touch.
N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Colours
16,7 MIO
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?