Cart

NJW4832KH1-A-TE3

NJRC

HSS Single 0,2A 45V DFN6-H1
Supplier: New Japan Radio
Matchcode: NJW4832KH1-A-TE3
Rutronik No.: ICIFP45697
Unit Pack: 3000
MOQ: 3000
package: DFN6-H1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.37 $
1,110.00 $

Prices

3,000 0.37 $
6,000 0.364 $
12,000 0.358 $
18,000 0.3519 $
24,000 0.3459 $

Parameter

Automotive
NO
Mounting
SMD
Package
DFN6-H1
Channels
1
R(on,typ)/Ch
750 mOhm
V(op,min)
4.6 V
V(op,max)
40 V
I(lim,max)/Ch
0.2 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
V(in,min)
2.7 V
V(in,max)
5.5 V
V(op,abs,max)
45 V
t(off)
10 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
HSS
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
10 µs
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?