Cart

NJW4822KH1-B-TE2

NJRC

LSS Single 0,2A 43V DFN6-H1
Supplier: New Japan Radio
Matchcode: NJW4822KH1-B-TE2
Rutronik No.: ICIFP45927
Unit Pack: 3000
MOQ: 3000
package: DFN6-H1
Packaging: REEL
On request
0.4017 $
1,205.10 $

Prices

3,000 0.4017 $
6,000 0.3769 $
9,000 0.3708 $
12,000 0.343 $

Parameter

Automotive
NO
Mounting
SMD
Package
DFN6-H1
Channels
1
R(on,typ)/Ch
1100 mOhm
V(op,min)
2.7 V
V(op,max)
5.5 V
I(lim,max)/Ch
0.2 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(in,max)
45 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
Low Side
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
20 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?