NJW4822KH1-A-TE2

Supplier: New Japan Radio
Matchcode: NJW4822KH1-A-TE2
Rutronik No.: ICIFP45451
Unit Pack: 3000
MOQ: 3000
package: DFN6-H1
Packaging: REEL
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- DFN6-H1
- Channels
- 1
- R(on,typ)/Ch
- 1100 mOhm
- V(op,min)
- 2.7 V
- V(op,max)
- 5.5 V
- I(lim,max)/Ch
- 0.2 A
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(in,max)
- 45 V
- t(off)
- 15 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- Low Side
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 20 µs
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 27 weeks