NJW4303V-TE1
image shown is a representation only
3Ph BLDC Motor 35V SSOP32 SMD
Supplier: NISSHINBO
Matchcode: NJW4303V-TE1
Rutronik No.: ICMOT5353
Unit Pack: 2000
MOQ: 2000
package: SSOP32
Packaging: REEL
Parameter
- Type
- StepMotCtr
- I(out)
- 0.04 A
- U(min)
- 9 V
- U(max)
- 35 V
- Automotive
- NO
- Package
- SSOP32
- T(min)
- -40 °C
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 3
- U(B)
- 24 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks