Cart

NJW4188DL3

NJRC

HI.VOLT.VREG ADJ 1A TO252-5-L3
Supplier: New Japan Radio
Matchcode: NJW4188DL3
Rutronik No.: ICSPR9635
Unit Pack: 3000
MOQ: 3000
package: DPAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5651 $
1,695.30 $

Prices

3,000 0.5651 $
6,000 0.5076 $
9,000 0.4981 $

Parameter

Mode
ADJ
Output current
1 A
Input Voltage
45 V
Package
DPAK-5
Automotive
NO
Dropout Voltage
27 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.55 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?