Cart

NJW4181U3-05B-TE2

NJRC NJW4181U3-05B-TE2

image shown is a representation only

NJRC

VREG POS 5.0V 100mA SOT89-3
Supplier: New Japan Radio
Matchcode: NJW4181U3-05B-TE2
Rutronik No.: ICSPR9365
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3015 $
301.50 $

Prices

1,000 0.3015 $
2,000 0.276 $
4,000 0.2734 $
6,000 0.2709 $
8,000 0.2683 $

Parameter

Mode
POS
Output voltage
5 V
Output current
0.1 A
Input voltage
35 V
Package
SOT89
Automotive
NO
Quiescent curre
0.9 mA
Tolerance
1 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?