Cart

NJW4152R-B-TE2-#ZZZB

NJRC NJW4152R-B-TE2-#ZZZB

image shown is a representation only

NJRC

DC-DC 40V 1A D U MSOP-8 SMD
Supplier: New Japan Radio
Matchcode: NJW4152R-B-TE2-#ZZZB
Rutronik No.: ICPWM8073
Unit Pack: 2000
MOQ: 2000
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.735 $
1,470.00 $

Prices

2,000 0.735 $
4,000 0.7096 $
6,000 0.697 $
8,000 0.6843 $

Parameter

Type
BUCK
V(in) max
40 V
I(out)
1 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?