Cart

NJW4150RB1-A-TE2

NJRC NJW4150RB1-A-TE2

image shown is a representation only

NJRC

DC-DC 42V 0,45A U MSOP-8 SMD
Supplier: New Japan Radio
Matchcode: NJW4150RB1-A-TE2
Rutronik No.: ICPWM7633
Unit Pack: 2000
MOQ: 2000
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6383 $
1,276.60 $

Prices

2,000 0.6383 $
4,000 0.6163 $
6,000 0.6053 $
8,000 0.5943 $

Parameter

Type
BUCK
V(in) max
45 V
I(out)
0.45 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?