Cart

NJW1124V-TE1

NJRC NJW1124V-TE1

image shown is a representation only

NJRC

Voice Switched Speakerph. SSOP3
Supplier: New Japan Radio
Matchcode: NJW1124V-TE1
Rutronik No.: ICSF1143
Unit Pack: 2000
MOQ: 2000
package: SSOP32
Packaging: REEL
Topseller
In Stock
3.21 $
6,420.00 $

Parameter

Type
Audio
Package
SSOP32
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
2.9 V
Vcc(max)
4.5 V
Footprint
4.5 mm²
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?