Cart

NJW1124 DEMO BOARD

NJRC

Voice Speakerph Demo Board
Supplier: New Japan Radio
Matchcode: NJW1124 DEMOBOARD
Rutronik No.: ICINA3207
Unit Pack: 1
MOQ: 1
package: SSOP32
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
Audio
Vcc(min)
2.9 V
Vcc(max)
4.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4.5 mm²
Automotive
NO
Package
SSOP32
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?