Cart

NJU7771F42-TE1

NJRC NJU7771F42-TE1

image shown is a representation only

NJRC

LDO VREG 4.2V 0.15A SOT-23-5
Supplier: New Japan Radio
Matchcode: NJU7771F42-TE1
Rutronik No.: ICSPR9799
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2175 $
652.50 $

Prices

3,000 0.2175 $
6,000 0.1991 $
12,000 0.1954 $

Parameter

Mode
POS
Output Voltage
4.2 V
Output current
0.15 A
Input Voltage
10 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?