Cart

NJU7384V-TE1

NJRC

StepMotDr 8V 700mA SSOP32 SMD
Supplier: New Japan Radio
Matchcode: NJU7384V-TE1
Rutronik No.: ICMOT4975
Unit Pack: 2000
MOQ: 2000
package: SSOP-32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
2,600.00 $

Prices

2,000 1.30 $
4,000 1.27 $

Parameter

Type
StepMotDr
I(out)
0.7 A
U(min)
4 V
U(max)
8 V
Automotive
NO
Package
SSOP-32
T(min)
-40 °C
T(max)
85 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Ports
2
Input voltage
3.5 V
R(DS)(on)
750 mOhm
Packaging
REEL
Customs Tariff No.
85423190000
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?