Cart

NJU72501MJE-TE2

NJRC

Sounder Driver EQFN12 T2 SMD
Supplier: New Japan Radio
Matchcode: NJU72501MJE-TE2
Rutronik No.: ICINA4925
Unit Pack: 1500
MOQ: 3000
package: EQFN12
Packaging: REEL
Topseller
In Stock
0.7544 $
2,263.20 $

Prices

3,000 0.7544 $
6,000 0.7256 $

Parameter

Type
Audio
Package
EQFN12
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
2.3 V
Vcc(max)
5 V
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?