NJU7047E-TE2
image shown is a representation only
2xOP 5MHz 9V/µs SO8 SMD
Supplier: NISSHINBO
Matchcode: NJU7047E-TE2
Rutronik No.: ICOP6701
Unit Pack: 2000
MOQ: 2000
package: SO8
Packaging: REEL
Parameter
- Slew rate
- 1 V/µs
- Package
- SO8
- Channels
- yes
- Optimisation
- no
- R2R
- 5
- Vcc(min)
- 2.7 V
- Shutdown
- 9
- Vcc(max)
- 5.5 V
- GBW
- 0.9 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 2 mV
- Input bias
- 20 pA
- Offset drift
- 2700 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 54 weeks