NJU7046F-TE2
image shown is a representation only
9V/µs High-Speed, Rail-to-Rail OpAmp
Supplier: NISSHINBO
Matchcode: NJU7046F-TE2
Rutronik No.: ICOP7649
Unit Pack: 2000
MOQ: 2000
package: SOT-23-5
Packaging: REEL
Parameter
- Slew rate
- 9 V/µs
- Package
- SOT-23-5
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- GBW
- 5 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 5 mV
- Noise
- 20 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 2 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 54 weeks