Cart

NJU7044M

NJRC NJU7044M

image shown is a representation only

NJRC

4xOP 0,8MHz 0,8V/µs DMP14 _SMD
Supplier: New Japan Radio
Matchcode: NJU7044M
Rutronik No.: ICOP6488
Unit Pack: 50
MOQ: 1000
package: DMP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
4
R2R
R2R In/Out
Shutdown
No
GBW
0.8 MHz
Slew rate
0.8 V/µs
Input offset
10 mV
Input bias
1 pA
Noise
40 nV/rtHz
Icc/ Channel
1800 µA
Output current
50 mA
Vcc(min)
2.2 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
68 mm²
Automotive
NO
Package
DMP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423390000
Country
United States
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?