Cart

NJU7036SE3-TE2

NJRC NJU7036SE3-TE2

image shown is a representation only

NJRC

2xOP 0.4MHz 0,7V/µs PCSP20 _SMD
Supplier: New Japan Radio
Matchcode: NJU7036SE3-TE2
Rutronik No.: ICOP6783
Unit Pack: 1
MOQ: 1
package: PCSP20-E3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R Out
Shutdown
Yes
GBW
0.4 MHz
Slew rate
0.7 V/µs
Input offset
2 mV
Input bias
1 pA
Noise
60 nV/rtHz
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
12.25 mm²
Automotive
NO
Package
PCSP20-E3
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?