Cart

NJU7015R-TE1

NJRC NJU7015R-TE1

image shown is a representation only

NJRC

2xOP 1MHz 1V/µs VSP8 _SMD
Supplier: New Japan Radio
Matchcode: NJU7015R-TE1
Rutronik No.: ICOP6461
Unit Pack: 2000
MOQ: 2000
package: MSOP8
Packaging: REEL
Topseller
On request
0.3145 $
629.00 $

Prices

2,000 0.3145 $
4,000 0.2364 $

Parameter

Slew rate
1 V/µs
Package
MSOP8
Channels
2
Optimisation
LowPower
R2R
R2R Out
Vcc(min)
1 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
10 mV
Input bias
1 pA
Icc/ Channel
80 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?