Cart

NJU39612E2-TE2-#ZZZB

NJRC

StepMotCtrl 6V EMP20-E2 SMD
Supplier: New Japan Radio
Matchcode: NJU39612E2-TE2-#ZZZB
Rutronik No.: ICMOT4542
Unit Pack: 1500
MOQ: 1500
package: EMP-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.59 $
5,385.00 $

Prices

1,500 3.59 $
3,000 3.54 $

Parameter

Type
StepMotCtr
Automotive
NO
Package
EMP-20
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?