Cart

NJU39610FM2-#ZZZB

NJRC

StepMotCtrl 6V PLCC28-M2 SMD
Supplier: New Japan Radio
Matchcode: NJU39610FM2-#ZZZB
Rutronik No.: ICMOT4541
Unit Pack: 40
MOQ: 40
package: PLCC28-M2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.81 $
192.40 $

Prices

40 4.81 $
200 4.72 $
400 4.65 $
800 4.57 $
1,200 4.48 $

Parameter

Type
StepMotCtr
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?