Cart

NJR4265RF2C1

NJRC

24 GHZ DOPPLER MODULE MMIC RoHS
Supplier: New Japan Radio
Matchcode: NJR4265RF2C1
Rutronik No.: ICINOT1178
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
27.44 $
27.44 $

Prices

1 27.44 $
5 27.18 $

Parameter

Resolution
10 bits
Interface
UART
Vcc(min)
3 V
Vcc(max)
5.25 V
Icc
60 µA
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Footprint
625 mm²
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?