Cart

NJM8502R-TE2

NJRC NJM8502R-TE2

image shown is a representation only

NJRC

2xOP 7MHz 20V/µs MSOP8 _SMD
Supplier: New Japan Radio
Matchcode: NJM8502R-TE2
Rutronik No.: ICOP6593
Unit Pack: 2000
MOQ: 2000
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
2,280.00 $

Prices

2,000 1.14 $
6,000 1.12 $

Parameter

Channels
2
Optimisation
RF Immun.
R2R
No
Shutdown
No
GBW
7 MHz
Slew rate
20 V/µs
Input offset
0.08 mV
Input bias
25 pA
Offset drift
1 µV/°C
Noise
10 nV/rtHz
Icc/ Channel
2600 µA
Vcc(min)
4.5 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
11.6 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?