Cart

NJM79M09DL1A-TE1

NJRC

VREG NEG 9V 0.5A TO-252-3-L1
Supplier: New Japan Radio
Matchcode: L79M09DL1A-TE1
Rutronik No.: ICSPR9795
Unit Pack: 1
MOQ: 1
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3594 $
0.36 $

Prices

1 0.3594 $
3,000 0.3593 $
6,000 0.3411 $
9,000 0.335 $
12,000 0.3289 $

Parameter

Mode
NEG
Output voltage
9 V
Output current
0.5 A
Input voltage
35 V
Package
DPAK-3
Automotive
NO
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?