Cart

NJM78L10UA-TE1

NJRC NJM78L10UA-TE1

image shown is a representation only

NJRC

VREG POS 10V 0.1A SOT-89-3
Supplier: New Japan Radio
Matchcode: L78L10UA-TE1
Rutronik No.: ICSPR9586
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1669 $
166.90 $

Prices

1,000 0.1669 $
2,000 0.1528 $
4,000 0.1513 $
8,000 0.1499 $
12,000 0.1485 $

Parameter

Mode
POS
Output voltage
10 V
Output current
0.1 A
Input voltage
30 V
Package
SOT89
Automotive
NO
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
85 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?