Cart

NJM3777E3-TE2-#ZZZB

NJRC

StepMotDr 0.9A 45V EMP24-E3 SMD
Supplier: New Japan Radio
Matchcode: NJM3777E3-TE2-#ZZZB
Rutronik No.: ICMOT4539
Unit Pack: 1500
MOQ: 1500
package: EMP-24-E3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.67 $
2,505.00 $

Prices

1,500 1.67 $
3,000 1.64 $

Parameter

Type
StepMotDr
Automotive
NO
Package
EMP-24-E3
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?