Cart

NJM3777E3-#ZZZB

NJRC

StepMotDr 0.9A 45V EMP24-E3 SMD
Supplier: New Japan Radio
Matchcode: NJM3777E3-#ZZZB
Rutronik No.: ICMOT4538
Unit Pack: 25
MOQ: 250
package: EMP24-E3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
430.00 $

Prices

250 1.72 $
1,000 1.60 $

Parameter

Type
StepMotDr
Automotive
NO
Package
EMP24-E3
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?