Cart

NJM3775FM2-TE3-#ZZZB

NJRC

StepMotDr 0.8A 45V PLCC28 SMD
Supplier: New Japan Radio
Matchcode: NJM3775FM2-TE3-#ZZZB
Rutronik No.: ICMOT4537
Unit Pack: 1
MOQ: 750
package: PLCC28-M2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.94 $
2,205.00 $

Prices

750 2.94 $
1,400 2.89 $
2,100 2.84 $

Parameter

Type
StepMotDr
I(out)
0.85 A
U(min)
4.75 V
U(max)
5.25 V
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?